Texas Instruments, LM3674MF-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 600mA Adjustable 5-Pin, SOT-23

RS Stock No.: 651-3524Brand: Texas InstrumentsManufacturers Part No.: LM3674MF-ADJ/NOPB
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

3.3 V

Regulator Function

Buck Controller

Minimum Output Voltage

1 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

2000 kHz

Pin Count

5

Package Type

SOT-23

Switching Regulator

Yes

Line Regulation

0.083 %/V

Load Regulation

0.001 %/mA

Minimum Operating Temperature

-30 °C

Height

1.02mm

Dimensions

2.92 x 1.6 x 1.02mm

Maximum Operating Temperature

+85 °C

Length

2.92mm

PRICED TO CLEAR

Yes

Width

1.6mm

Product details

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Texas Instruments, LM3674MF-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 600mA Adjustable 5-Pin, SOT-23
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Texas Instruments, LM3674MF-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 600mA Adjustable 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

3.3 V

Regulator Function

Buck Controller

Minimum Output Voltage

1 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

2000 kHz

Pin Count

5

Package Type

SOT-23

Switching Regulator

Yes

Line Regulation

0.083 %/V

Load Regulation

0.001 %/mA

Minimum Operating Temperature

-30 °C

Height

1.02mm

Dimensions

2.92 x 1.6 x 1.02mm

Maximum Operating Temperature

+85 °C

Length

2.92mm

PRICED TO CLEAR

Yes

Width

1.6mm

Product details

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more