Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins

RS Stock No.: 921-7024Brand: Texas InstrumentsManufacturers Part No.: LM75AIM/NOPB
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOP

Length

4.9mm

Height

1.45mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.45mm

Resolution

9 bit

Product details

LM75 Digital Temperature Sensor & Thermal Watchdog

The LM75 is a digital output temperature sensor with 9-bit resolution. Applications include thermal management, communications infrastructure, electronic test equipment and environmental monitoring.

Temperature measurement range: -55 to +125°C
Accuracy: ±2°C over -25 to +100°C
Conversion time (Max): 300ms
Communication: serial I²C bus with addressing for up to 8 devices
Stand-alone thermostat mode
Shutdown mode
Power supply: +2.7V to +5.5Vdc (LM75A), +3.0V to +5.5Vdc (LM75B)

RS Product Codes
761-6065 LM75AIM/NOPB SOIC8
921-7024 LM75AIM/NOPB SOIC8 (Pack of 95)
811-5709 LM75AIMM/NOPB VSSOP8
824-6958 LM75AIMME/NOPB VSSOP8
504-5648 LM75BIM-5/NOPB SOIC8
121-8648 LM75BIM-5/NOPB SOIC8 (Pack of 95)
504-5632 LM75BIM-3/NOPB SOIC8
504-5654 LM75BIMM-3/NOPB VSSOP8
824-6967 LM75BIMX-3/NOPB SOIC8

Approvals

UL recognised (LM75B)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 153.90

€ 1.62 Each (In a Tube of 95) (Exc. Vat)

€ 190.84

€ 2.009 Each (In a Tube of 95) (inc. VAT)

Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins

€ 153.90

€ 1.62 Each (In a Tube of 95) (Exc. Vat)

€ 190.84

€ 2.009 Each (In a Tube of 95) (inc. VAT)

Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOP

Length

4.9mm

Height

1.45mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.45mm

Resolution

9 bit

Product details

LM75 Digital Temperature Sensor & Thermal Watchdog

The LM75 is a digital output temperature sensor with 9-bit resolution. Applications include thermal management, communications infrastructure, electronic test equipment and environmental monitoring.

Temperature measurement range: -55 to +125°C
Accuracy: ±2°C over -25 to +100°C
Conversion time (Max): 300ms
Communication: serial I²C bus with addressing for up to 8 devices
Stand-alone thermostat mode
Shutdown mode
Power supply: +2.7V to +5.5Vdc (LM75A), +3.0V to +5.5Vdc (LM75B)

RS Product Codes
761-6065 LM75AIM/NOPB SOIC8
921-7024 LM75AIM/NOPB SOIC8 (Pack of 95)
811-5709 LM75AIMM/NOPB VSSOP8
824-6958 LM75AIMME/NOPB VSSOP8
504-5648 LM75BIM-5/NOPB SOIC8
121-8648 LM75BIM-5/NOPB SOIC8 (Pack of 95)
504-5632 LM75BIM-3/NOPB SOIC8
504-5654 LM75BIMM-3/NOPB VSSOP8
824-6967 LM75BIMX-3/NOPB SOIC8

Approvals

UL recognised (LM75B)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more