Texas Instruments, LMZ10503TZE-ADJ/NOPB DC-DC Converter, 1-Channel 3A Adjustable 7-Pin, TO-PMOD

RS Stock No.: 798-1117Brand: Texas InstrumentsManufacturers Part No.: LMZ10503TZE-ADJ/NOPB
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

3A

Maximum Output Voltage

5 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

2.95 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1160 kHz

Pin Count

7

Package Type

TO-PMOD

Switching Regulator

Yes

Line Regulation

0.04 %

Load Regulation

0.25 %

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10.16mm

Height

4.57mm

Width

9.85mm

Dimensions

10.16 x 9.85 x 4.57mm

Product details

LMZ-1 Series SIMPLE SWITCHER® Power Modules

Easy-to-use modules for applications requiring high input voltages (up to 42V)

Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13.97

€ 13.97 Each (Exc. Vat)

€ 17.32

€ 17.32 Each (inc. VAT)

Texas Instruments, LMZ10503TZE-ADJ/NOPB DC-DC Converter, 1-Channel 3A Adjustable 7-Pin, TO-PMOD
Select packaging type

€ 13.97

€ 13.97 Each (Exc. Vat)

€ 17.32

€ 17.32 Each (inc. VAT)

Texas Instruments, LMZ10503TZE-ADJ/NOPB DC-DC Converter, 1-Channel 3A Adjustable 7-Pin, TO-PMOD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

3A

Maximum Output Voltage

5 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

2.95 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1160 kHz

Pin Count

7

Package Type

TO-PMOD

Switching Regulator

Yes

Line Regulation

0.04 %

Load Regulation

0.25 %

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10.16mm

Height

4.57mm

Width

9.85mm

Dimensions

10.16 x 9.85 x 4.57mm

Product details

LMZ-1 Series SIMPLE SWITCHER® Power Modules

Easy-to-use modules for applications requiring high input voltages (up to 42V)

Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more