Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Dual Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Product details
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
RS-232 Line Drivers and Receivers
€ 30.00
€ 1.20 Each (Supplied on a Reel) (Exc. Vat)
€ 37.20
€ 1.488 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
€ 30.00
€ 1.20 Each (Supplied on a Reel) (Exc. Vat)
€ 37.20
€ 1.488 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
25
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
25 - 95 | € 1.20 | € 6.00 |
100 - 245 | € 1.07 | € 5.35 |
250 - 495 | € 1.02 | € 5.10 |
500+ | € 0.99 | € 4.95 |
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Dual Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Product details
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.