E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments MAX3232EIPW Line Transceiver, 16-Pin TSSOP

RS Stock No.: 660-8726Brand: Texas InstrumentsManufacturers Part No.: MAX3232EIPW
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Dual Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Product details

RS-232 Line Transceivers, Dual, Texas Instruments

A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

RS-232 Line Drivers and Receivers

Stock information temporarily unavailable.

€ 15.65

€ 3.13 Each (In a Pack of 5) (Exc. Vat)

€ 19.41

€ 3.881 Each (In a Pack of 5) (inc. VAT)

Texas Instruments MAX3232EIPW Line Transceiver, 16-Pin TSSOP
Select packaging type

€ 15.65

€ 3.13 Each (In a Pack of 5) (Exc. Vat)

€ 19.41

€ 3.881 Each (In a Pack of 5) (inc. VAT)

Texas Instruments MAX3232EIPW Line Transceiver, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Dual Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Product details

RS-232 Line Transceivers, Dual, Texas Instruments

A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

RS-232 Line Drivers and Receivers