Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 48 kB Flash, 64-Pin LQFP

RS Stock No.: 197-7384Brand: Texas InstrumentsManufacturers Part No.: MSP430F248TPM
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

48 kB

Maximum Frequency

16MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,155.20

€ 13.47 Each (In a Tray of 160) (Exc. Vat)

€ 2,672.45

€ 16.703 Each (In a Tray of 160) (inc. VAT)

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 48 kB Flash, 64-Pin LQFP

€ 2,155.20

€ 13.47 Each (In a Tray of 160) (Exc. Vat)

€ 2,672.45

€ 16.703 Each (In a Tray of 160) (inc. VAT)

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 48 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

48 kB

Maximum Frequency

16MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more