OPA197ID Texas Instruments, Precision, Op Amp, RRIO, 10MHz, 8-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
10MHz
Typical Slew Rate
20V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
134 dB
Output Current
±65 mA
Offset Voltage
±500µV
Rail to Rail
Rail to Rail Input/Output
Maximum Input Voltage
36 V
Height
1.5mm
Width
4mm
Input Voltage Range
4.5 → 36 V
Input Offset Current
20nA
Dimensions
5 x 4 x 1.5mm
Minimum Input Voltage
4.5 V
Typical Input Voltage Noise Density
32nV/√Hz
Length
5mm
Product details
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
10MHz
Typical Slew Rate
20V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
134 dB
Output Current
±65 mA
Offset Voltage
±500µV
Rail to Rail
Rail to Rail Input/Output
Maximum Input Voltage
36 V
Height
1.5mm
Width
4mm
Input Voltage Range
4.5 → 36 V
Input Offset Current
20nA
Dimensions
5 x 4 x 1.5mm
Minimum Input Voltage
4.5 V
Typical Input Voltage Noise Density
32nV/√Hz
Length
5mm
Product details
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.