Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
MSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
350kHz
Typical Slew Rate
0.16V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
130 dB
Height
0.97mm
Dimensions
3 x 3 x 0.97mm
Length
3mm
Width
3mm
Product details
Zero-Drift Operational Amplifiers, OPA Series
€ 5.98
€ 5.98 Each (Exc. Vat)
€ 7.42
€ 7.42 Each (inc. VAT)
Standard
1
€ 5.98
€ 5.98 Each (Exc. Vat)
€ 7.42
€ 7.42 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 5.98 |
5 - 9 | € 5.74 |
10 - 24 | € 5.27 |
25 - 49 | € 4.80 |
50+ | € 4.65 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
MSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
350kHz
Typical Slew Rate
0.16V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
130 dB
Height
0.97mm
Dimensions
3 x 3 x 0.97mm
Length
3mm
Width
3mm
Product details