Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
5.5MHz
Typical Slew Rate
6V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
124 dB
Typical Input Voltage Noise Density
25nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details
CMOS Operational Amplifiers, OPA Series
€ 19.30
€ 3.86 Each (In a Pack of 5) (Exc. Vat)
€ 23.93
€ 4.786 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 19.30
€ 3.86 Each (In a Pack of 5) (Exc. Vat)
€ 23.93
€ 4.786 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 35 | € 3.86 | € 19.30 |
40+ | € 3.13 | € 15.65 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
5.5MHz
Typical Slew Rate
6V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
124 dB
Typical Input Voltage Noise Density
25nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details