OPA4277PA Texas Instruments, Op Amps, 1MHz, 36 V, 14-Pin PDIP
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
14
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
1MHz
Rail to Rail
No
€ 426.25
€ 17.05 Each (In a Tube of 25) (Exc. Vat)
€ 528.55
€ 21.142 Each (In a Tube of 25) (inc. VAT)
OPA4277PA Texas Instruments, Op Amps, 1MHz, 36 V, 14-Pin PDIP
25
€ 426.25
€ 17.05 Each (In a Tube of 25) (Exc. Vat)
€ 528.55
€ 21.142 Each (In a Tube of 25) (inc. VAT)
OPA4277PA Texas Instruments, Op Amps, 1MHz, 36 V, 14-Pin PDIP
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
14
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
1MHz
Rail to Rail
No