Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Video Amplifier IC
Power Supply Type
Dual, Single
Typical Single Supply Voltage
10 V, 3.3 V, 5 V
Typical Dual Supply Voltage
5V
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Length
2.9mm
Maximum Operating Temperature
+85 °C
Width
1.6mm
Minimum Operating Temperature
-40 °C
Product details
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Video Amplifier IC
Power Supply Type
Dual, Single
Typical Single Supply Voltage
10 V, 3.3 V, 5 V
Typical Dual Supply Voltage
5V
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Length
2.9mm
Maximum Operating Temperature
+85 °C
Width
1.6mm
Minimum Operating Temperature
-40 °C
Product details