Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
192ksps
Number of DAC Channels
8
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Digital Interface Type
Serial
Output Polarity
Bipolar
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-25 °C
Dimensions
5 x 4 x 1.5mm
Product details
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
192ksps
Number of DAC Channels
8
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Digital Interface Type
Serial
Output Polarity
Bipolar
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-25 °C
Dimensions
5 x 4 x 1.5mm
Product details