PGA103U Texas Instruments, Programmable Gain Amplifier, 8-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
Variable
Typical Dual Supply Voltage
±15V
Maximum Input Offset Voltage
1.5mV
Number of Channels per Chip
1
Rail to Rail
No
Package Type
SOIC
Pin Count
8
Country of Origin
Malaysia
€ 29.86
€ 14.93 Each (In a Pack of 2) (Exc. Vat)
€ 37.03
€ 18.513 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 29.86
€ 14.93 Each (In a Pack of 2) (Exc. Vat)
€ 37.03
€ 18.513 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
Variable
Typical Dual Supply Voltage
±15V
Maximum Input Offset Voltage
1.5mV
Number of Channels per Chip
1
Rail to Rail
No
Package Type
SOIC
Pin Count
8
Country of Origin
Malaysia