PGA2310UA, Audio Volume Control Processor kHzdB 2-Channel 16-Pin SOIC

RS Stock No.: 197-7475Brand: Texas InstrumentsManufacturers Part No.: PGA2310UA
View all in Audio & Video Processors

Technical Document

Specifications

Number of Channels

2

Processor Type

Stereo Audio Volume Control

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 42.21

€ 42.21 Each (Exc. Vat)

€ 52.34

€ 52.34 Each (inc. VAT)

PGA2310UA, Audio Volume Control Processor kHzdB 2-Channel 16-Pin SOIC
Select packaging type

€ 42.21

€ 42.21 Each (Exc. Vat)

€ 52.34

€ 52.34 Each (inc. VAT)

PGA2310UA, Audio Volume Control Processor kHzdB 2-Channel 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 42.21
5 - 9€ 41.79
10+€ 41.35

Technical Document

Specifications

Number of Channels

2

Processor Type

Stereo Audio Volume Control

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Country of Origin

Taiwan, Province Of China