DC/DC Power Supply Single-OUT 0.9-3.6V
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Outputs
1
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
6
Dimensions
18.92 x 12.57 x 8.25mm
Height
8.25mm
Length
18.92mm
Maximum Input Voltage
5 V
Maximum Output Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
12.57mm
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
0.9 V
Minimum Input Voltage
3.3 V
€ 1,011.36
€ 18.06 Each (In a Tube of 56) (Exc. Vat)
€ 1,254.09
€ 22.394 Each (In a Tube of 56) (inc. VAT)
56
€ 1,011.36
€ 18.06 Each (In a Tube of 56) (Exc. Vat)
€ 1,254.09
€ 22.394 Each (In a Tube of 56) (inc. VAT)
Stock information temporarily unavailable.
56
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Outputs
1
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
6
Dimensions
18.92 x 12.57 x 8.25mm
Height
8.25mm
Length
18.92mm
Maximum Input Voltage
5 V
Maximum Output Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
12.57mm
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
0.9 V
Minimum Input Voltage
3.3 V