Texas Instruments PTH08080WAD, DC-DC Power Supply Module 18 V Input, 5-Pin, DIP Module

RS Stock No.: 162-5855Brand: Texas InstrumentsManufacturers Part No.: PTH08080WAD
brand-logo
View all in DC-DC Power Supply Modules

Technical Document

Specifications

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

5

Dimensions

15.24 x 12.7 x 7.93mm

Height

7.93mm

Length

15.24mm

Maximum Input Voltage

18 V

Maximum Operating Temperature

+85 °C

Width

12.7mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Product details

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments

Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,604.70

€ 17.83 Each (In a Tube of 90) (Exc. Vat)

€ 1,989.83

€ 22.109 Each (In a Tube of 90) (inc. VAT)

Texas Instruments PTH08080WAD, DC-DC Power Supply Module 18 V Input, 5-Pin, DIP Module

€ 1,604.70

€ 17.83 Each (In a Tube of 90) (Exc. Vat)

€ 1,989.83

€ 22.109 Each (In a Tube of 90) (inc. VAT)

Texas Instruments PTH08080WAD, DC-DC Power Supply Module 18 V Input, 5-Pin, DIP Module

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

5

Dimensions

15.24 x 12.7 x 7.93mm

Height

7.93mm

Length

15.24mm

Maximum Input Voltage

18 V

Maximum Operating Temperature

+85 °C

Width

12.7mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Product details

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments

Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more