Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
5V
Package Type
SOIC
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Topology
Series
Maximum Input Voltage
40 V
Minimum Output Voltage
4.985 V
Maximum Output Voltage
5.015 V
Pin Count
8
Line Regulation
0.01 %/V
Load Regulation
0.01 %/mA
Dimensions
4.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
4.9mm
Height
1.58mm
Width
3.91mm
Country of Origin
Philippines
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
5V
Package Type
SOIC
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Topology
Series
Maximum Input Voltage
40 V
Minimum Output Voltage
4.985 V
Maximum Output Voltage
5.015 V
Pin Count
8
Line Regulation
0.01 %/V
Load Regulation
0.01 %/mA
Dimensions
4.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
4.9mm
Height
1.58mm
Width
3.91mm
Country of Origin
Philippines