E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments Fixed Series Voltage Reference 2.048V ±0.15 % 3-Pin SOT-23, REF3320AIDBZT

RS Stock No.: 121-9178Brand: Texas InstrumentsManufacturers Part No.: REF3320AIDBZT
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.048V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.15 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

5mA

Maximum Input Voltage

7.5 V

Pin Count

3

Line Regulation

50 ppm/V

Load Regulation

50 ppm/mA

Dimensions

2.92 x 1.3 x 1mm

Length

2.92mm

Height

1mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Philippines

Product details

Series Voltage Reference, Fixed, 1.024V to 2.048V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (Exc. Vat)

Texas Instruments Fixed Series Voltage Reference 2.048V ±0.15 % 3-Pin SOT-23, REF3320AIDBZT

P.O.A.

Each (On a Reel of 250) (Exc. Vat)

Texas Instruments Fixed Series Voltage Reference 2.048V ±0.15 % 3-Pin SOT-23, REF3320AIDBZT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.048V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.15 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

5mA

Maximum Input Voltage

7.5 V

Pin Count

3

Line Regulation

50 ppm/V

Load Regulation

50 ppm/mA

Dimensions

2.92 x 1.3 x 1mm

Length

2.92mm

Height

1mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Philippines

Product details

Series Voltage Reference, Fixed, 1.024V to 2.048V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more