Texas Instruments SN6505BDBVT Gate Driver, 1 A, 2.25 to 5.5V 6-Pin, SOT-23

RS Stock No.: 133-0701Brand: Texas InstrumentsManufacturers Part No.: SN6505BDBVT
View all in Gate Drivers

Technical Document

Specifications

Logic Type

NMOS

Output Current

1 A

Supply Voltage

2.25 to 5.5V

Pin Count

6

Package Type

SOT-23

Driver Type

General Purpose

Mounting Type

Surface Mount

Product details

Transformer Drivers for Isolated Power Supplies, Texas Instruments

Low-Noise

Isolated Power Drivers

A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.94

€ 3.94 Each (Exc. Vat)

€ 4.89

€ 4.89 Each (inc. VAT)

Texas Instruments SN6505BDBVT Gate Driver, 1 A, 2.25 to 5.5V 6-Pin, SOT-23
Select packaging type

€ 3.94

€ 3.94 Each (Exc. Vat)

€ 4.89

€ 4.89 Each (inc. VAT)

Texas Instruments SN6505BDBVT Gate Driver, 1 A, 2.25 to 5.5V 6-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 3.94
5 - 9€ 3.81
10 - 24€ 3.47
25 - 49€ 3.16
50+€ 3.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

NMOS

Output Current

1 A

Supply Voltage

2.25 to 5.5V

Pin Count

6

Package Type

SOT-23

Driver Type

General Purpose

Mounting Type

Surface Mount

Product details

Transformer Drivers for Isolated Power Supplies, Texas Instruments

Low-Noise

Isolated Power Drivers

A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more