Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
PECL
Mounting Type
Surface Mount
Package Type
SOIC
Output Type
TTL
Pin Count
8
Logic Function
Translator
Dimensions
5 x 4 x 1.5mm
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-3mA
Translation
PECL to TTL
Maximum Operating Supply Voltage
5.7 V
Maximum Propagation Delay Time @ Maximum CL
4.5ns
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.2 V
Minimum Operating Temperature
-40 °C
Product details
PECL Logic, Texas Instruments
PECL Logic
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Standard
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
PECL
Mounting Type
Surface Mount
Package Type
SOIC
Output Type
TTL
Pin Count
8
Logic Function
Translator
Dimensions
5 x 4 x 1.5mm
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-3mA
Translation
PECL to TTL
Maximum Operating Supply Voltage
5.7 V
Maximum Propagation Delay Time @ Maximum CL
4.5ns
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.2 V
Minimum Operating Temperature
-40 °C
Product details