Technical Document
Specifications
Brand
Texas InstrumentsMaximum Data Rate
1Mbps
Number of Transceivers
1
Power Down Mode
Sleep, Standby
Maximum Supply Current
6 mA
Package Type
SOIC
Pin Count
8
€ 19.95
€ 3.99 Each (In a Pack of 5) (Exc. Vat)
€ 24.74
€ 4.948 Each (In a Pack of 5) (inc. VAT)
Texas Instruments SN65HVD234DR, CAN Transceiver 1Mbps, 8-Pin SOIC
Select packaging type
Standard
5
€ 19.95
€ 3.99 Each (In a Pack of 5) (Exc. Vat)
€ 24.74
€ 4.948 Each (In a Pack of 5) (inc. VAT)
Texas Instruments SN65HVD234DR, CAN Transceiver 1Mbps, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 3.99 | € 19.95 |
25 - 45 | € 3.84 | € 19.20 |
50 - 120 | € 3.50 | € 17.50 |
125 - 245 | € 3.21 | € 16.05 |
250+ | € 3.08 | € 15.40 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Data Rate
1Mbps
Number of Transceivers
1
Power Down Mode
Sleep, Standby
Maximum Supply Current
6 mA
Package Type
SOIC
Pin Count
8