Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Product details
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Stock information temporarily unavailable.
€ 6.06
€ 6.06 Each (Exc. Vat)
€ 7.51
€ 7.51 Each (inc. VAT)
Texas Instruments SN65HVD33D Line Transceiver, 14-Pin SOIC
Select packaging type
Standard
1
€ 6.06
€ 6.06 Each (Exc. Vat)
€ 7.51
€ 7.51 Each (inc. VAT)
Texas Instruments SN65HVD33D Line Transceiver, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Product details