Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVTTL
Output Type
LVDS
IC Type
Transmitter IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
3.6 V
Width
3.91mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Product details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
P.O.A.
Each (In a Tube of 40) (Exc. Vat)
40
P.O.A.
Each (In a Tube of 40) (Exc. Vat)
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVTTL
Output Type
LVDS
IC Type
Transmitter IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
3.6 V
Width
3.91mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Product details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.