Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVDS
Output Type
LVTTL
IC Type
Receiver IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
LVDS Line Receivers, Texas Instruments
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 6.13
€ 6.13 Each (Exc. Vat)
€ 7.60
€ 7.60 Each (inc. VAT)
Standard
1
€ 6.13
€ 6.13 Each (Exc. Vat)
€ 7.60
€ 7.60 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 6.13 |
| 5 - 9 | € 5.90 |
| 10 - 24 | € 5.40 |
| 25 - 49 | € 4.91 |
| 50+ | € 4.75 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVDS
Output Type
LVTTL
IC Type
Receiver IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
LVDS Line Receivers, Texas Instruments
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.


