Texas Instruments SN74121N Monostable Multivibrator 16mA, 14-Pin PDIP

RS Stock No.: 368-5654Brand: Texas InstrumentsManufacturers Part No.: SN74121N
brand-logo
View all in Monostable Multivibrators

Technical Document

Specifications

Logic Family

74

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

16mA

Minimum Pulse Width

50 ns

Maximum Propagation Delay Time @ Maximum CL

80 ns @ 5 V

Maximum Quiescent Current

13mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

5.25 V

Width

6.35mm

Minimum Operating Supply Voltage

4.75 V

Product details

74xx Family, Texas Instruments

Standard TTL logic
Operating Voltage 4.75 to 5.25

74xx Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 199.75

€ 7.99 Each (In a Tube of 25) (Exc. Vat)

€ 247.69

€ 9.908 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74121N Monostable Multivibrator 16mA, 14-Pin PDIP

€ 199.75

€ 7.99 Each (In a Tube of 25) (Exc. Vat)

€ 247.69

€ 9.908 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74121N Monostable Multivibrator 16mA, 14-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

16mA

Minimum Pulse Width

50 ns

Maximum Propagation Delay Time @ Maximum CL

80 ns @ 5 V

Maximum Quiescent Current

13mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

5.25 V

Width

6.35mm

Minimum Operating Supply Voltage

4.75 V

Product details

74xx Family, Texas Instruments

Standard TTL logic
Operating Voltage 4.75 to 5.25

74xx Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more