Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
ABT
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
20
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
4.3 ns @ 5 V
Dimensions
12.8 x 7.52 x 2.35mm
Height
2.35mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Length
12.8mm
PRICED TO CLEAR
Yes
Width
7.52mm
Product details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
74ABT Family
P.O.A.
Each (In a Tube of 25) (Exc. Vat)
25
P.O.A.
Each (In a Tube of 25) (Exc. Vat)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
ABT
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
20
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
4.3 ns @ 5 V
Dimensions
12.8 x 7.52 x 2.35mm
Height
2.35mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Length
12.8mm
PRICED TO CLEAR
Yes
Width
7.52mm
Product details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL