Texas Instruments SN74AVC2T245RSWR, Dual Bus Transceiver, 2-Bit Non-Inverting 3-State, 10-Pin UQFN

RS Stock No.: 814-3880PBrand: Texas InstrumentsManufacturers Part No.: SN74AVC2T245RSWR
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

AVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

10

Input Level

CMOS

Output Level

3-State

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

8.2ns

Maximum Operating Temperature

+85 °C

Length

1.85mm

Maximum Operating Supply Voltage

3.6 V

Height

0.5mm

Width

1.45mm

Dimensions

1.85 x 1.45 x 0.5mm

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Product details

74AVC2T Family, Texas Instruments

74AVCxT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 22.25

€ 0.89 Each (Supplied on a Reel) (Exc. Vat)

€ 27.59

€ 1.104 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments SN74AVC2T245RSWR, Dual Bus Transceiver, 2-Bit Non-Inverting 3-State, 10-Pin UQFN
Select packaging type

€ 22.25

€ 0.89 Each (Supplied on a Reel) (Exc. Vat)

€ 27.59

€ 1.104 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments SN74AVC2T245RSWR, Dual Bus Transceiver, 2-Bit Non-Inverting 3-State, 10-Pin UQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

AVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

10

Input Level

CMOS

Output Level

3-State

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

8.2ns

Maximum Operating Temperature

+85 °C

Length

1.85mm

Maximum Operating Supply Voltage

3.6 V

Height

0.5mm

Width

1.45mm

Dimensions

1.85 x 1.45 x 0.5mm

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Product details

74AVC2T Family, Texas Instruments

74AVCxT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more