E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments SN74HC00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

RS Stock No.: 442-892Brand: Texas InstrumentsManufacturers Part No.: SN74HC00N
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Maximum Operating Temperature

+85 °C

Length

19.3mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Product details

74HC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 0.81

€ 0.81 Each (Exc. Vat)

€ 1.00

€ 1.00 Each (inc. VAT)

Texas Instruments SN74HC00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
Select packaging type

€ 0.81

€ 0.81 Each (Exc. Vat)

€ 1.00

€ 1.00 Each (inc. VAT)

Texas Instruments SN74HC00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 0.81
50 - 99€ 0.78
100 - 249€ 0.70
250 - 499€ 0.63
500+€ 0.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Maximum Operating Temperature

+85 °C

Length

19.3mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Product details

74HC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more