Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Counter
Number of Stages
12
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Temperature
85 °C
Direction Type
Uni-Directional
Minimum Operating Temperature
-40 °C
Triggering Type
Negative Edge
Reset Type
Asynchronous
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Standard
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Counter
Number of Stages
12
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Temperature
85 °C
Direction Type
Uni-Directional
Minimum Operating Temperature
-40 °C
Triggering Type
Negative Edge
Reset Type
Asynchronous
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS