Texas Instruments SN74HC74N Dual D Type Flip Flop IC, 14-Pin PDIP

RS Stock No.: 333-3280Brand: Texas InstrumentsManufacturers Part No.: SN74HC74N
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

HC

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

175 ns @ 2 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Height

4.57mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Length

19.3mm

Minimum Operating Temperature

-40 °C

Product details

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IC, logic, 7400, Flip Flop, MC
P.O.A.1 Tube of 25 (Exc. Vat)
Stock information temporarily unavailable.

€ 26.75

€ 1.07 Each (In a Tube of 25) (Exc. Vat)

€ 33.17

€ 1.327 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74HC74N Dual D Type Flip Flop IC, 14-Pin PDIP

€ 26.75

€ 1.07 Each (In a Tube of 25) (Exc. Vat)

€ 33.17

€ 1.327 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74HC74N Dual D Type Flip Flop IC, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 100€ 1.07€ 26.75
125 - 475€ 1.04€ 26.00
500 - 1225€ 1.02€ 25.50
1250+€ 1.02€ 25.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IC, logic, 7400, Flip Flop, MC
P.O.A.1 Tube of 25 (Exc. Vat)

Technical Document

Specifications

Logic Family

HC

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

175 ns @ 2 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Height

4.57mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Length

19.3mm

Minimum Operating Temperature

-40 °C

Product details

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IC, logic, 7400, Flip Flop, MC
P.O.A.1 Tube of 25 (Exc. Vat)