Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
28 ns @ 4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Temperature
+85 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Height
1.58mm
Propagation Delay Test Condition
50pF
Product details
74HCT Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
P.O.A.
Each (In a Tube of 50) (Exc. Vat)
50
P.O.A.
Each (In a Tube of 50) (Exc. Vat)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
28 ns @ 4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Temperature
+85 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Height
1.58mm
Propagation Delay Test Condition
50pF
Product details
74HCT Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS