Texas Instruments SN74LS08N, Quad 2-Input AND Logic Gate, 14-Pin PDIP

RS Stock No.: 307-519Brand: Texas InstrumentsManufacturers Part No.: SN74LS08N
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

AND

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

20 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

0 °C

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+70 °C

Length

19.3mm

Width

6.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 0.94

€ 0.94 Each (Exc. Vat)

€ 1.17

€ 1.17 Each (inc. VAT)

Texas Instruments SN74LS08N, Quad 2-Input AND Logic Gate, 14-Pin PDIP
Select packaging type

€ 0.94

€ 0.94 Each (Exc. Vat)

€ 1.17

€ 1.17 Each (inc. VAT)

Texas Instruments SN74LS08N, Quad 2-Input AND Logic Gate, 14-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 0.94
10 - 24€ 0.86
25 - 49€ 0.84
50 - 99€ 0.81
100+€ 0.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

AND

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

20 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

0 °C

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+70 °C

Length

19.3mm

Width

6.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more