Texas Instruments SN74LS86AN, Quad 2-Input XOR Logic Gate, 14-Pin PDIP

RS Stock No.: 307-604Brand: Texas InstrumentsManufacturers Part No.: SN74LS86AN
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

XOR

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

30 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

0 °C

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

15pF

Width

6.35mm

Maximum Operating Temperature

+70 °C

Length

19.3mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 0.91

€ 0.91 Each (Exc. Vat)

€ 1.13

€ 1.13 Each (inc. VAT)

Texas Instruments SN74LS86AN, Quad 2-Input XOR Logic Gate, 14-Pin PDIP
Select packaging type

€ 0.91

€ 0.91 Each (Exc. Vat)

€ 1.13

€ 1.13 Each (inc. VAT)

Texas Instruments SN74LS86AN, Quad 2-Input XOR Logic Gate, 14-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 49€ 0.91
50 - 99€ 0.89
100 - 249€ 0.81
250 - 499€ 0.76
500+€ 0.73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Function

XOR

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

30 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

0 °C

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

15pF

Width

6.35mm

Maximum Operating Temperature

+70 °C

Length

19.3mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in