E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments SN74LVC1G00DBVR 2-Input NAND Logic Gate, 5-Pin SOT-23

RS Stock No.: 162-6695Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G00DBVR
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

5

Logic Family

LVC

Input Type

CMOS, TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 5 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Operating Temperature

+125 °C

Output Type

CMOS

Propagation Delay Test Condition

50pF

Length

3.05mm

Height

1.3mm

Width

1.75mm

Country of Origin

China

Product details

74LVC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating voltage range: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC1G00GV,125 2-Input NAND Logic Gate, 5-Pin SC-74A
€ 0.099Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

€ 240.00

€ 0.08 Each (On a Reel of 3000) (Exc. Vat)

€ 297.60

€ 0.099 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1G00DBVR 2-Input NAND Logic Gate, 5-Pin SOT-23

€ 240.00

€ 0.08 Each (On a Reel of 3000) (Exc. Vat)

€ 297.60

€ 0.099 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1G00DBVR 2-Input NAND Logic Gate, 5-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC1G00GV,125 2-Input NAND Logic Gate, 5-Pin SC-74A
€ 0.099Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

5

Logic Family

LVC

Input Type

CMOS, TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 5 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Operating Temperature

+125 °C

Output Type

CMOS

Propagation Delay Test Condition

50pF

Length

3.05mm

Height

1.3mm

Width

1.75mm

Country of Origin

China

Product details

74LVC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating voltage range: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC1G00GV,125 2-Input NAND Logic Gate, 5-Pin SC-74A
€ 0.099Each (In a Pack of 100) (Exc. Vat)