E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments SN74LVC1G00DBVR 2-Input NAND Logic Gate, 5-Pin SOT-23

RS Stock No.: 796-8219PBrand: Texas InstrumentsManufacturers Part No.: SN74LVC1G00DBVR
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

5

Logic Family

LVC

Input Type

CMOS, TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 5 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Output Type

CMOS

Length

3.05mm

Height

1.3mm

Width

1.75mm

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm

Propagation Delay Test Condition

50pF

Product details

74LVC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating voltage range: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC1G00GV,125 2-Input NAND Logic Gate, 5-Pin SC-74A
€ 0.099Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

€ 6.25

€ 0.05 Each (Supplied on a Reel) (Exc. Vat)

€ 7.75

€ 0.062 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments SN74LVC1G00DBVR 2-Input NAND Logic Gate, 5-Pin SOT-23
Select packaging type

€ 6.25

€ 0.05 Each (Supplied on a Reel) (Exc. Vat)

€ 7.75

€ 0.062 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments SN74LVC1G00DBVR 2-Input NAND Logic Gate, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
125 - 225€ 0.05€ 1.25
250 - 600€ 0.05€ 1.25
625 - 1225€ 0.05€ 1.25
1250+€ 0.05€ 1.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC1G00GV,125 2-Input NAND Logic Gate, 5-Pin SC-74A
€ 0.099Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

5

Logic Family

LVC

Input Type

CMOS, TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 5 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Output Type

CMOS

Length

3.05mm

Height

1.3mm

Width

1.75mm

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm

Propagation Delay Test Condition

50pF

Product details

74LVC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating voltage range: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC1G00GV,125 2-Input NAND Logic Gate, 5-Pin SC-74A
€ 0.099Each (In a Pack of 100) (Exc. Vat)