Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SC-70
Pin Count
5
Logic Family
LVC
Input Type
CMOS, TTL
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-32mA
Maximum Propagation Delay Time @ Maximum CL
4.3 ns @ 5 V
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
32mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Type
CMOS
Length
2.15mm
Height
1mm
Width
1.4mm
Dimensions
2.15 x 1.4 x 1mm
Propagation Delay Test Condition
50pF
Product details
74LVC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating voltage range: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
€ 4.00
€ 0.08 Each (Supplied as a Tape) (Exc. Vat)
€ 4.96
€ 0.099 Each (Supplied as a Tape) (inc. VAT)
Standard
50
€ 4.00
€ 0.08 Each (Supplied as a Tape) (Exc. Vat)
€ 4.96
€ 0.099 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SC-70
Pin Count
5
Logic Family
LVC
Input Type
CMOS, TTL
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-32mA
Maximum Propagation Delay Time @ Maximum CL
4.3 ns @ 5 V
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
32mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Type
CMOS
Length
2.15mm
Height
1mm
Width
1.4mm
Dimensions
2.15 x 1.4 x 1mm
Propagation Delay Test Condition
50pF
Product details
74LVC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating voltage range: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22