Texas Instruments SN74LVC1G125DCKR Buffer & Line Driver, 3-State, 5-Pin SC-70

RS Stock No.: 526-173Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G125DCKR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

LVC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

1

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

4.5 ns @ 3.3 V

Dimensions

2 x 1.25 x 0.9mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

€ 2.00

€ 0.08 Each (In a Pack of 25) (Exc. Vat)

€ 2.48

€ 0.099 Each (In a Pack of 25) (inc. VAT)

Texas Instruments SN74LVC1G125DCKR Buffer & Line Driver, 3-State, 5-Pin SC-70

€ 2.00

€ 0.08 Each (In a Pack of 25) (Exc. Vat)

€ 2.48

€ 0.099 Each (In a Pack of 25) (inc. VAT)

Texas Instruments SN74LVC1G125DCKR Buffer & Line Driver, 3-State, 5-Pin SC-70

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
25 - 100€ 0.08€ 2.00
125 - 225€ 0.08€ 2.00
250 - 475€ 0.08€ 2.00
500 - 1225€ 0.08€ 2.00
1250+€ 0.08€ 2.00

Technical Document

Specifications

Logic Family

LVC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

1

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

4.5 ns @ 3.3 V

Dimensions

2 x 1.25 x 0.9mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family