Texas Instruments SN74LVC1G17DBVR Non-Inverting Schmitt Trigger Buffer, 5-Pin SOT-23

RS Stock No.: 121-8339Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G17DBVR
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

LVC

Logic Function

Schmitt Trigger Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

5 ns @ 5 V

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Width

1.6mm

Height

1.15mm

Length

2.9mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 150.00

€ 0.05 Each (On a Reel of 3000) (Exc. Vat)

€ 186.00

€ 0.062 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1G17DBVR Non-Inverting Schmitt Trigger Buffer, 5-Pin SOT-23

€ 150.00

€ 0.05 Each (On a Reel of 3000) (Exc. Vat)

€ 186.00

€ 0.062 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1G17DBVR Non-Inverting Schmitt Trigger Buffer, 5-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVC

Logic Function

Schmitt Trigger Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

5 ns @ 5 V

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Width

1.6mm

Height

1.15mm

Length

2.9mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more