Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Schmitt Trigger Buffer
Number of Channels
1
Schmitt Trigger Input
Yes
Input Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
5 ns @ 5 V
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Height
0.9mm
Maximum Operating Temperature
+85 °C
Length
2mm
Width
1.25mm
Minimum Operating Supply Voltage
1.65 V
Product details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
€ 5.75
€ 1.15 Each (In a Pack of 5) (Exc. Vat)
€ 7.13
€ 1.426 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 5.75
€ 1.15 Each (In a Pack of 5) (Exc. Vat)
€ 7.13
€ 1.426 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | € 1.15 | € 5.75 |
| 25 - 45 | € 1.10 | € 5.50 |
| 50 - 120 | € 1.02 | € 5.10 |
| 125 - 245 | € 0.91 | € 4.55 |
| 250+ | € 0.89 | € 4.45 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Schmitt Trigger Buffer
Number of Channels
1
Schmitt Trigger Input
Yes
Input Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
5 ns @ 5 V
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Height
0.9mm
Maximum Operating Temperature
+85 °C
Length
2mm
Width
1.25mm
Minimum Operating Supply Voltage
1.65 V
Product details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22


