Texas Instruments SN74LVC1G32DBVT 2-Input OR Logic Gate, 5-Pin SOT-23

RS Stock No.: 662-8768Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G32DBVT
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

5

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4 ns @ 5 V, 4.5 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

2.9mm

Width

1.6mm

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC1G32GV,125 2-Input OR Logic Gate, 5-Pin SC-74A
€ 0.099Each (In a Pack of 100) (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Texas Instruments SN74LVC1G32DBVT 2-Input OR Logic Gate, 5-Pin SOT-23
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Texas Instruments SN74LVC1G32DBVT 2-Input OR Logic Gate, 5-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC1G32GV,125 2-Input OR Logic Gate, 5-Pin SC-74A
€ 0.099Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

5

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4 ns @ 5 V, 4.5 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

2.9mm

Width

1.6mm

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC1G32GV,125 2-Input OR Logic Gate, 5-Pin SC-74A
€ 0.099Each (In a Pack of 100) (Exc. Vat)