Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Multiplexer
Number of Elements per Chip
2
Pin Count
5
Package Type
SC-70
Stock information temporarily unavailable.
€ 3.25
€ 0.13 Each (In a Pack of 25) (Exc. Vat)
€ 4.03
€ 0.161 Each (In a Pack of 25) (inc. VAT)
Texas Instruments SN74LVC1G66DCKR Analogue Switch, Dual, Multiplexer, 5-Pin SC-70
Select packaging type
Standard
25
€ 3.25
€ 0.13 Each (In a Pack of 25) (Exc. Vat)
€ 4.03
€ 0.161 Each (In a Pack of 25) (inc. VAT)
Texas Instruments SN74LVC1G66DCKR Analogue Switch, Dual, Multiplexer, 5-Pin SC-70
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | € 0.13 | € 3.25 |
50 - 100 | € 0.10 | € 2.50 |
125 - 225 | € 0.10 | € 2.50 |
250 - 975 | € 0.08 | € 2.00 |
1000+ | € 0.08 | € 2.00 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Multiplexer
Number of Elements per Chip
2
Pin Count
5
Package Type
SC-70