Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Texas Instruments SN74LVC2G04DCKT Dual Inverter, 6-Pin SC-70

RS Stock No.: 162-7488Brand: Texas InstrumentsManufacturers Part No.: SN74LVC2G04DCKT
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

2

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

4.1 ns @ 3.3 V

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Logic Family

LVC

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Maximum Operating Supply Voltage

5.5 V

Width

1.25mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

2mm

Product details

74LVC2G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC2G04GW,125 Dual Inverter, 6-Pin SC-88
€ 0.124Each (In a Pack of 40) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (Exc. Vat)

Texas Instruments SN74LVC2G04DCKT Dual Inverter, 6-Pin SC-70

P.O.A.

Each (On a Reel of 250) (Exc. Vat)

Texas Instruments SN74LVC2G04DCKT Dual Inverter, 6-Pin SC-70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC2G04GW,125 Dual Inverter, 6-Pin SC-88
€ 0.124Each (In a Pack of 40) (Exc. Vat)

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

2

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

4.1 ns @ 3.3 V

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Logic Family

LVC

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Maximum Operating Supply Voltage

5.5 V

Width

1.25mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

2mm

Product details

74LVC2G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74LVC2G04GW,125 Dual Inverter, 6-Pin SC-88
€ 0.124Each (In a Pack of 40) (Exc. Vat)