Texas Instruments SN74LVC573APWR 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP

RS Stock No.: 662-9089Brand: Texas InstrumentsManufacturers Part No.: SN74LVC573APWR
brand-logo
View all in Latch ICs

Technical Document

Specifications

Logic Family

LVC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Length

6.5mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Width

4.4mm

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Product details

74LVC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4.40

€ 0.44 Each (In a Pack of 10) (Exc. Vat)

€ 5.46

€ 0.546 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74LVC573APWR 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP
Select packaging type

€ 4.40

€ 0.44 Each (In a Pack of 10) (Exc. Vat)

€ 5.46

€ 0.546 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74LVC573APWR 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Length

6.5mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Width

4.4mm

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Product details

74LVC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more