Technical Document
Specifications
Brand
Texas InstrumentsNumber of I/O Channels
8
Interface
I2C, SMBus
Number of Pins
16
Package Type
TSSOP
Clock Frequency
400kHz
Mounting Type
Surface Mount
Maximum Supply Voltage
5.5 V
Minimum Supply Voltage
1.65 V
Product details
I²C Bus I/O Expander, Texas Instruments
€ 10.40
€ 1.04 Each (Supplied on a Reel) (Exc. Vat)
€ 12.90
€ 1.29 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
€ 10.40
€ 1.04 Each (Supplied on a Reel) (Exc. Vat)
€ 12.90
€ 1.29 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of I/O Channels
8
Interface
I2C, SMBus
Number of Pins
16
Package Type
TSSOP
Clock Frequency
400kHz
Mounting Type
Surface Mount
Maximum Supply Voltage
5.5 V
Minimum Supply Voltage
1.65 V
Product details