Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±15V
Maximum Input Offset Voltage
2mV
Maximum Input Resistance
34MΩ
Maximum Voltage Gain
78dB
Typical Gain Bandwidth Product
225MHz
Minimum CMRR
80dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Minimum Operating Temperature
0 °C
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+70 °C
Length
4.9mm
Width
3.91mm
Product details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
€ 14.64
€ 14.64 Each (Exc. Vat)
€ 18.15
€ 18.15 Each (inc. VAT)
Standard
1
€ 14.64
€ 14.64 Each (Exc. Vat)
€ 18.15
€ 18.15 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 14.64 |
25 - 99 | € 11.38 |
100 - 249 | € 11.25 |
250 - 499 | € 11.12 |
500+ | € 11.02 |
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±15V
Maximum Input Offset Voltage
2mV
Maximum Input Resistance
34MΩ
Maximum Voltage Gain
78dB
Typical Gain Bandwidth Product
225MHz
Minimum CMRR
80dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Minimum Operating Temperature
0 °C
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+70 °C
Length
4.9mm
Width
3.91mm
Product details