THS4522IPW Texas Instruments, Op Amp, 95MHz, 5 V, 16-Pin TSSOP

RS Stock No.: 709-3286Brand: Texas InstrumentsManufacturers Part No.: THS4522IPW
brand-logo
View all in Op Amps

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

16

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

95MHz

Typical Slew Rate

600V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

119 dB

Typical Input Voltage Noise Density

4.6nV/√Hz

Height

1.15mm

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

PRICED TO CLEAR

Yes

Width

4.4mm

Product details

Low Voltage Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.50

€ 6.50 Each (Exc. Vat)

€ 8.06

€ 8.06 Each (inc. VAT)

THS4522IPW Texas Instruments, Op Amp, 95MHz, 5 V, 16-Pin TSSOP
Select packaging type

€ 6.50

€ 6.50 Each (Exc. Vat)

€ 8.06

€ 8.06 Each (inc. VAT)

THS4522IPW Texas Instruments, Op Amp, 95MHz, 5 V, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 6.50
5 - 9€ 6.47
10+€ 6.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

16

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

95MHz

Typical Slew Rate

600V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

119 dB

Typical Input Voltage Noise Density

4.6nV/√Hz

Height

1.15mm

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

PRICED TO CLEAR

Yes

Width

4.4mm

Product details

Low Voltage Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more