TL072IDR Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC

RS Stock No.: 527-491Brand: Texas InstrumentsManufacturers Part No.: TL072IDR
brand-logo
View all in Op Amps

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

106 dB

Rail to Rail

No

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Typical Input Voltage Noise Density

18nV/√Hz

Width

3.91mm

Length

4.9mm

Product details

JFET Input Op Amp, TL070 & TL080 Families

A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.

• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TL072BCD Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
P.O.A.Each (In a Pack of 25) (Exc. Vat)

€ 9.25

€ 0.37 Each (In a Pack of 25) (Exc. Vat)

€ 11.47

€ 0.459 Each (In a Pack of 25) (inc. VAT)

TL072IDR Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC

€ 9.25

€ 0.37 Each (In a Pack of 25) (Exc. Vat)

€ 11.47

€ 0.459 Each (In a Pack of 25) (inc. VAT)

TL072IDR Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TL072BCD Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
P.O.A.Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

106 dB

Rail to Rail

No

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Typical Input Voltage Noise Density

18nV/√Hz

Width

3.91mm

Length

4.9mm

Product details

JFET Input Op Amp, TL070 & TL080 Families

A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.

• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TL072BCD Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
P.O.A.Each (In a Pack of 25) (Exc. Vat)