TL082CP Texas Instruments, Op Amps, 3MHz, 5 V, 8-Pin PDIP
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
3MHz
Country of Origin
Mexico
€ 51.00
€ 1.02 Each (In a Tube of 50) (Exc. Vat)
€ 63.24
€ 1.265 Each (In a Tube of 50) (inc. VAT)
TL082CP Texas Instruments, Op Amps, 3MHz, 5 V, 8-Pin PDIP
50
€ 51.00
€ 1.02 Each (In a Tube of 50) (Exc. Vat)
€ 63.24
€ 1.265 Each (In a Tube of 50) (inc. VAT)
TL082CP Texas Instruments, Op Amps, 3MHz, 5 V, 8-Pin PDIP
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
3MHz
Country of Origin
Mexico