E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin SOT-23, TL431ACDBZT

RS Stock No.: 527-306Brand: Texas InstrumentsManufacturers Part No.: TL431ACDBZT
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5 - 36V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

2.92 x 1.3 x 1mm

Maximum Operating Temperature

+70 °C

Length

2.92mm

Width

1.3mm

Minimum Operating Temperature

0 °C

Height

1mm

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin SOT-23, TL431ACDBZT

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin SOT-23, TL431ACDBZT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Nominal Voltage

2.5 - 36V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

2.92 x 1.3 x 1mm

Maximum Operating Temperature

+70 °C

Length

2.92mm

Width

1.3mm

Minimum Operating Temperature

0 °C

Height

1mm

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in