Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
2.5 - 36V
Package Type
TO-92
Reference Type
Adjustable
Initial Accuracy
±2.0 %
Mounting Type
Through Hole
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
4.83 x 3.43 x 3.68mm
Height
3.68mm
Width
3.43mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
4.83mm
Country of Origin
Malaysia
Product details
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
€ 730.00
€ 0.73 Each (In a Box of 1000) (Exc. Vat)
€ 905.20
€ 0.905 Each (In a Box of 1000) (inc. VAT)
1000
€ 730.00
€ 0.73 Each (In a Box of 1000) (Exc. Vat)
€ 905.20
€ 0.905 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
2.5 - 36V
Package Type
TO-92
Reference Type
Adjustable
Initial Accuracy
±2.0 %
Mounting Type
Through Hole
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
4.83 x 3.43 x 3.68mm
Height
3.68mm
Width
3.43mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
4.83mm
Country of Origin
Malaysia
Product details
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.